• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 45202180 Housing; glass shade Direct light emission Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(Ø x H) 90 mm x 115 mm

Product type

Housing; glass shade

Factory colour

Black

8 W

Features

Direct light emission

Material

Aluminium

Height

115 mm

(Ø)

90 mm

IP20 (Front)

Protection class

III

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831195 Brumberg 45202180 Housing; glass shade Direct light emission Black

User & Safety Instructions

User & Safety Instructions 3831195 Brumberg 45202180 Housing; glass shade Direct light emission Black

Description

Wall mounting case, round, recessed, with module holder, can be swiveled without LED-module, BLK structure, round. Design in a compact design for the harmonious implementation in an architectural space concept. Design: Without socket, mounting type: Mounting, mounting location: Wall mounting, material: Aluminium, protection class on the room side: According to DIN EN 60529: IP20, protection class: (EN 61140) III, power: 8 W, number of lights / sockets: 1 pieces, adjustability: Swivelling, without operating device, dimmable: Depending on the operating device, type of dimming: Dependent on the operating device.

This text is machine translated.

What kind of Light Mounting Accessories are you looking for?