User & Safety Instructions 2337640 Brumberg 45320070 45320070 Recess bracket
Description
Panel-mounted downlight COVER-UP, IP44, white with clear decorative glass, round. Designed in a compact design for quick mounting without tools for ceiling installation. All Brumberg MR16 LED modules can be used for THE cover-UP installation unit. The installation depth of the lamp depends on the LED module used. Mounting type: Installation, mounting location: Ceiling mounting, material: Aluminum / steel / glass, protection class: According to DIN EN 60529: IP44*, protection class: (EN 61140) III, power: LED, max. 14W, adjustability: Not adjustable, without operating device, type of dimming: Depending on the operating device.
This text is machine translated.
Description
Panel-mounted downlight COVER-UP, IP44, white with clear decorative glass, round. Designed in a compact design for quick mounting without tools for ceiling installation. All Brumberg MR16 LED modules can be used for THE cover-UP installation unit. The installation depth of the lamp depends on the LED module used. Mounting type: Installation, mounting location: Ceiling mounting, material: Aluminum / steel / glass, protection class: According to DIN EN 60529: IP44*, protection class: (EN 61140) III, power: LED, max. 14W, adjustability: Not adjustable, without operating device, type of dimming: Depending on the operating device.
This text is machine translated.
What kind of Light Mounting Accessories are you looking for?