• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 49030073 LED panel 12 W White White

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 12 W
  • Total luminous flux= 1350 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED panel

Type

Square

Operating voltage

220 V DC/AC

240 V DC/AC

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

12 W

12 W

4000 K

Colour

White

Total luminous flux

1350 lm

Light features

Ceiling mount option

Incl. ballast

Direct light emission

Selectable luminous flux

Radiation angle

80°

Protection class

I

IP20 (Front)

IK03

Factory colour

White

Material

Aluminium

Width

325 mm

Height

48 mm

Length

325 mm

n.rel.

Type

Structure, powder coated

No

Light bulb included

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831237 Brumberg 49030073 LED panel 12 W White White

Datasheet 3831237 Brumberg 49030073 LED panel 12 W White White

User & Safety Instructions

User & Safety Instructions 3831237 Brumberg 49030073 LED panel 12 W White White

Description

LED-mounting panel 325 x 325 mm, switchable, 2CCT, microprismatic cover, matt white, square. Design in a compact design for the harmonious implementation in an architectural space concept. Design: Without socket, mounting type: Mounting installation, mounting location: Ceiling mounting, material: Aluminium / PMMA, protection class of room: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 12 W, number of light bulbs/sockets: 1 piece, light current: From 1,300 lm to 1,350 lm, color temperature: from 3,000 K to 4,000 K, light color: white, angle of radiation: 85°, adjustable: not adjustable, with operating device: yes, Dimmable: No, type of dimming: switchable.

This text is machine translated.

What kind of LED Panel Lights are you looking for?