
1/8
LED panel
Square
220 V DC/AC
240 V DC/AC
1
LED (monochrome)
30 W
30 W
4000 K
White
4400 lm
Ceiling mount option
Incl. ballast
Direct light emission
Selectable luminous flux
80°
I
IP20 (Front)
IK03
White
Aluminium
625 mm
48 mm
625 mm
n.rel.
Structure, powder coated
No
Yes
yes
Datasheet 3831238 Brumberg 49060073 LED panel 30 W White White
Datasheet 3831238 Brumberg 49060073 LED panel 30 W White White
User & Safety Instructions 3831238 Brumberg 49060073 LED panel 30 W White White