
1/8
LED panel
Square
220 V DC/AC
240 V DC/AC
1
LED (monochrome)
31 W
31 W
6500 K
White
4160 lm
Ceiling mount option
Incl. ballast
Dimmable
Direct light emission
Selectable luminous flux
80°
I
IP20 (Front)
IK03
White
Aluminium
625 mm
48 mm
625 mm
n.rel.
Structure, powder coated
Yes
Yes
yes
Datasheet 3832540 Brumberg 49060073TW LED panel 31 W White White
Datasheet 3832540 Brumberg 49060073TW LED panel 31 W White White
User & Safety Instructions 3832540 Brumberg 49060073TW LED panel 31 W White White