• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 49120073TW LED panel 34 W White White

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 34 W
  • Total luminous flux= 4750 lm
  • Colour temperature= 6500 K
  • White

Technical specifications

Product type

LED panel

Type

Rectangular

Operating voltage

220 V DC/AC

240 V DC/AC

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

34 W

34 W

6500 K

Colour

White

Total luminous flux

4750 lm

Light features

Ceiling mount option

Incl. ballast

Dimmable

Direct light emission

Selectable luminous flux

Protection class

I

IP20 (Front)

IK03

Factory colour

White

Material

Aluminium

Width

325 mm

Height

48 mm

Length

1225 mm

n.rel.

Type

Structure, powder coated

Yes

Light bulb included

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3832542 Brumberg 49120073TW LED panel 34 W White White

Datasheet 3832542 Brumberg 49120073TW LED panel 34 W White White

User & Safety Instructions

User & Safety Instructions 3832542 Brumberg 49120073TW LED panel 34 W White White

Description

LED-attachment panel 1,225 x 325 mm, TunableWhite, micro-prismatic cover, white matt, rectangular. Design in a compact design for the harmonious implementation in an architectural space concept. Design: Without socket, mounting type: Mounting installation, mounting location: Ceiling mounting, material: Aluminium / polycarbonate, protection class: At room side: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 34 W, number of lights / sockets: 1 piece, light current: From 4,500 lm to 4,750 lm, color temperature: from 2,700 K to 6,500 K, light color: white, angle of radiation: 85°, adjustable: not adjustable, with operating device: yes, Dimmable: Yes, type of dimming: DALI-2.

This text is machine translated.

What kind of LED Panel Lights are you looking for?