
1/9
LED panel
Rectangular
220 V DC/AC
240 V DC/AC
1
LED (monochrome)
49 W
49 W
6500 K
White
6700 lm
Ceiling mount option
Incl. ballast
Dimmable
Direct light emission
Selectable luminous flux
80°
I
IP20 (Front)
IK03
White
Aluminium
325 mm
48 mm
1525 mm
n.rel.
Structure, powder coated
Yes
Yes
yes
Datasheet 3832544 Brumberg 49150073TW LED panel 49 W White White
Datasheet 3832544 Brumberg 49150073TW LED panel 49 W White White
User & Safety Instructions 3832544 Brumberg 49150073TW LED panel 49 W White White