
1/6
LED pendant light
220 V DC/AC
240 V DC/AC
1
LED (monochrome)
w/o
39.5 W
39.5 W
Incl. ballast
Dimmable
Direct light emission
Indirect light emission
Selectable luminous flux
Incl. suspension
150 cm
I
IP20
IK03
White
Aluminium
(L x W x H) 1195 x 195 x 12.5 mm
n.rel.
Rectangular
White
Yes
6500 K
5140 lm
195 mm
12.5 mm
1195 mm
yes
Datasheet 3832547 Brumberg 49220073TW LED pendant light LED (monochrome) w/o 39.5 W White
Datasheet 3832547 Brumberg 49220073TW LED pendant light LED (monochrome) w/o 39.5 W White
User & Safety Instructions 3832547 Brumberg 49220073TW LED pendant light LED (monochrome) w/o 39.5 W White