
1/10
LED pendant light
220 V DC/AC
240 V DC/AC
1
LED (monochrome)
w/o
39 W
39 W
Incl. ballast
Dimmable
Direct light emission
Indirect light emission
Selectable luminous flux
Incl. suspension
150 cm
I
IP20
IK03
White
Aluminium
Plastic
(L x W x H) 1195 x 195 x 12.5 mm
n.rel.
Square
White
Yes
4000 K
4860 lm
195 mm
12.5 mm
1195 mm
yes
Datasheet 3832548 Brumberg 49230073DA LED pendant light LED (monochrome) w/o 39 W White
Datasheet 3832548 Brumberg 49230073DA LED pendant light LED (monochrome) w/o 39 W White
User & Safety Instructions 3832548 Brumberg 49230073DA LED pendant light LED (monochrome) w/o 39 W White