• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 49250073DA LED pendant light LED (monochrome) w/o 46 W White

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 46 W Total luminous flux= 5790 lm Colour temperature= 4000 K White

Technical specifications

Product type

LED pendant light

Operating voltage

220 V DC/AC

240 V DC/AC

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

46 W

46 W

Light features

Incl. ballast

Dimmable

Direct light emission

Indirect light emission

Selectable luminous flux

Incl. suspension

Pendulum length (max.)

150 cm

Protection class

I

IP20

IK03

Factory colour

White

Material

Aluminium

Dim

(L x W x H) 1495 x 195 x 12.5 mm

n.rel.

Type

Rectangular

Colour

White

Light bulb included

Yes

4000 K

Total luminous flux

5790 lm

Width

195 mm

Height

12.5 mm

Length

1495 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3832550 Brumberg 49250073DA LED pendant light LED (monochrome) w/o 46 W White

Datasheet 3832550 Brumberg 49250073DA LED pendant light LED (monochrome) w/o 46 W White

User & Safety Instructions

User & Safety Instructions 3832550 Brumberg 49250073DA LED pendant light LED (monochrome) w/o 46 W White

Description

LED pendant lamp, 1,495 x 195 mm, DALI dimmable, 2CCT, microprismatic, matt white, rectangular Pendant mounting, ceiling mounting Design: Without socket, mounting type: Mounting location: Ceiling mounting, material: Aluminum / PMMA, protection class: Room side: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 46 W, number of light bulbs/sockets: 1 piece, light current: From 5,580 lm to 5,790 lm, color temperature: from 3,000 K to 4,000 K, light color: white, angle of radiation: 85°, adjustable: not adjustable, with operating device: yes, Dimmable: No, type of dimming: DALI-2.

This text is machine translated.

What kind of Pendant Lights are you looking for?