
1/7
LED pendant light
220 V DC/AC
240 V DC/AC
1
LED (monochrome)
w/o
46.5 W
46.5 W
Incl. ballast
Dimmable
Direct light emission
Indirect light emission
Selectable luminous flux
Incl. suspension
150 cm
I
IP20
IK03
White
Aluminium
(L x W x H) 1495 x 195 x 12.5 mm
n.rel.
Rectangular
White
Yes
6500 K
5840 lm
195 mm
12.5 mm
1495 mm
yes
Datasheet 3832551 Brumberg 49250073TW LED pendant light LED (monochrome) w/o 46.5 W White
Datasheet 3832551 Brumberg 49250073TW LED pendant light LED (monochrome) w/o 46.5 W White
User & Safety Instructions 3832551 Brumberg 49250073TW LED pendant light LED (monochrome) w/o 46.5 W White