
1/13
LED pendant light
220 V DC/AC
240 V DC/AC
1
LED (monochrome)
w/o
46 W
46 W
Incl. ballast
Dimmable
Direct light emission
Indirect light emission
Selectable luminous flux
Incl. suspension
150 cm
I
IP20
IK03
White
Aluminium
Plastic
(L x W x H) 1495 x 195 x 12.5 mm
n.rel.
Square
White
Yes
4000 K
5850 lm
195 mm
12.5 mm
1495 mm
yes
Datasheet 3832552 Brumberg 49260073DA LED pendant light LED (monochrome) w/o 46 W White
Datasheet 3832552 Brumberg 49260073DA LED pendant light LED (monochrome) w/o 46 W White
User & Safety Instructions 3832552 Brumberg 49260073DA LED pendant light LED (monochrome) w/o 46 W White