• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 53059080 53059080 Elbow piece Black

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W) 50 mm x 50 mm

Product type

Elbow piece

Factory colour

Black

n.rel.

Material

Aluminium

Width

50 mm

Length

50 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2291172 Brumberg 53059080 53059080 Elbow piece Black

User & Safety Instructions

User & Safety Instructions 2291172 Brumberg 53059080 53059080 Elbow piece Black

Description

Connector 90°, black, material: Aluminum,

This text is machine translated.

What kind of Light Mounting Accessories are you looking for?