• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 53069070 53069070 Elbow piece White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W) 54 mm x 54 mm

Product type

Elbow piece

Factory colour

White

n.rel.

Material

Aluminium

Width

54 mm

Length

54 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2291173 Brumberg 53069070 53069070 Elbow piece White

User & Safety Instructions

User & Safety Instructions 2291173 Brumberg 53069070 53069070 Elbow piece White

Description

Connector 90°, white, material: Aluminum,

This text is machine translated.

What kind of Light Mounting Accessories are you looking for?