• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 53404080 53404080 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Cover
  • Light distribution: Symmetric
  • Light emission: Direct
  • Grid punched: No.
  • Condition of the cover: Other
  • Colour, black
  • Length: 2000 mm
  • Width: 30.3 mm
  • Height/depth 4.3 mm
Factory colour

Black

Length

2000.00 mm

Width

30.30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3138691 Brumberg 53404080 53404080 1 pc(s)

Description

Covers , black. For material: PMMA, profile dimensions: L: 2,000 mm x B: 30.3 mm x H: 4.3 mm.

This text is machine translated.