• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 53602070 53602070 U-section rail Aluminium (L x W x H) 2000 x 24 x 9 mm 1 pc(s)

Image similar
Product type
U-section rail
Material
Aluminium
Length
2000 mm
Energy efficiency rating
n.rel.
Factory colour
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

U-section rail

Factory colour

White

Material

Aluminium

Width

24 mm

Height

9 mm

Length

2000 mm

Depth

9 mm

Dim

(L x W x H) 2000 x 24 x 9 mm

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2294092 Brumberg 53602070 53602070 U-section rail Aluminium (L x W x H) 2000 x 24 x 9 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2294092 Brumberg 53602070 53602070 U-section rail Aluminium (L x W x H) 2000 x 24 x 9 mm 1 pc(s)

Description

Mounting profile P04-14, white. Compact design for harmonious implementation in harmonious, architectural room concepts, mounting type: Mounting profile, material: Aluminum,

This text is machine translated.

What kind of LED Strip Accessories are you looking for?