• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 53753070 53753070 U-section rail Aluminium (L x W x H) 2000 x 20 x 3 mm 1 pc(s)

Image similar
Product type
U-section rail
Material
Aluminium
Length
2000 mm
Energy efficiency rating
n.rel.
Factory colour
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: LED-Profile
Product type

U-section rail

Factory colour

White

Material

Aluminium

LED features

pliable

Width

20 mm

Height

3 mm

Length

2000 mm

Dim

(L x W x H) 2000 x 20 x 3 mm

n.rel.

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2291469 Brumberg 53753070 53753070 U-section rail Aluminium (L x W x H) 2000 x 20 x 3 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2291469 Brumberg 53753070 53753070 U-section rail Aluminium (L x W x H) 2000 x 20 x 3 mm 1 pc(s)

Description

Flexible profile P72-12, white. Special profile. Mounting type: Special profile, material: Aluminum,

This text is machine translated.

What kind of LED Strip Accessories are you looking for?