• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Brumberg 55001080 DIN rail 1-length, with wiring 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DIN rail

Type

1-length, with wiring

Length

1438 mm

Factory colour

Black

IP20

Material

Aluminium

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831258 Brumberg 55001080 DIN rail 1-length, with wiring 1 pc(s)

Datasheet 3831258 Brumberg 55001080 DIN rail 1-length, with wiring 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3831258 Brumberg 55001080 DIN rail 1-length, with wiring 1 pc(s)

Description

7-pin mounting rail, black, rectangular. Mounting rail for modular quick-mounting light band system for mechanical reception and electrical supply of modular LED device carriers as well as for integration of system-compliant feed and end components. Torsion-free profile with optimized profile geometry for a high bend and longitudinal stability for industrial, logistics and work areas. With integrated halogen-free through wiring 2.5 mm², 7-pin (L1, L2, L3, N, PE, DIM+, DIM-), plug connector protected against polarity reversal and continuous protective conductor guidance. Suitable for switchable as well as dimmable applications. Suitable for direct and suspended mounting (rope/chain). Protection class I according to EN 61140, protection class IP20 according to DIN EN 60529, permitted ambient temperature (ta) -20 °C to +35 °C. Powder-coated surface Mounting type: Mounting assembly, material: Aluminium, dimensions of profile: L: 1,438 mm x B: 64.7 mm x H: 45.5 mm.

This text is machine translated.