• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Brumberg 55013080 DIN rail 3-length, with wiring 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DIN rail

Type

3-length, with wiring

Length

4314 mm

Factory colour

Black

IP20

Material

Aluminium

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831270 Brumberg 55013080 DIN rail 3-length, with wiring 1 pc(s)

Datasheet 3831270 Brumberg 55013080 DIN rail 3-length, with wiring 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3831270 Brumberg 55013080 DIN rail 3-length, with wiring 1 pc(s)

Description

11-pin mounting rail, black, rectangular. Mounting rail for modular quick-assembly light band system for mechanical reception and electrical supply of modular system components as well as for integration of system-compliant feed and end components. Torsion-resistant aluminum profile with optimized profile geometry for a high bend and longitudinal stability for industrial, logistics and work areas. With integrated halogen-free through wiring 2.5 mm², 11-pin (L1, L2, L3, N, PE, DIM+, DIM-, EL1, EL2, EN1, EN2), plug connection protected against polarity reversal and continuous protective conductor guidance. Suitable for switchable as well as dimmable applications with extended conductor infrastructure. Suitable for direct and suspended mounting (rope/chain). Protection class I according to EN 61140. Protection class IP20 according to DIN EN 60529. Permissible ambient temperature (ta) -20 °C to +35 °C. Powder-coated surface. Mounting type: Mounting, material: Aluminium, profile dimension: L: 4,314 mm x B: 64.7 mm x H: 45.5 mm.

This text is machine translated.