• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 55070000 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Factory colour

White

Height

15 mm

Length

113 mm

Width

50 mm

No. of cores

7

Cable cross-section

2.5 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831278 Brumberg 55070000 1 pc(s)

Datasheet 3831278 Brumberg 55070000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3831278 Brumberg 55070000 1 pc(s)