• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 55095080 End box 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

End box

Factory colour

Black

Height

65.7 mm

Length

237 mm

Width

64.7 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831287 Brumberg 55095080 End box 1 pc(s)

Datasheet 3831287 Brumberg 55095080 End box 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3831287 Brumberg 55095080 End box 1 pc(s)

Description

End box 237 mm (empty/PE), black, rectangular. For modular quick assembly-light band system for the front side mechanical and electrical termination of compatible carry rails. Closed housing design for covering the integrated conductor path. Ensure continuous protective conductor routing (PE) up to the end of the line. Electromechanical connection to the mounting rail with a defined termination of the conductor structure. Suitable for 7-pin and 11-pin SML-mounting rails. Powder-coated surface. Application area: Inner area., material: Aluminum, protection class on room side: (DIN EN 60529) IP20, protection class: (DIN EN 61140) I.

This text is machine translated.