LED device carrier, white, rectangular. Design in a compact design for the harmonious implementation in an architectural space concept. For modular rapid assembly light band system for linear lighting of industrial, logistics and work areas Torsionally rigid aluminum casing for permanent mechanical stability and optimized heat dissipation, suitable for dimmable operation. Linear light unit, prepared for intelligent light control. Tool-free installation using quick-locking mechanism (mechanical latching mechanism) with immediate mechanical fixing and secure electrical contact directly in the aluminum mounting rail. System compatible with 7-pin and 11-pin SML mounting rails Lamp length 1,438 mm. PMMA lens optics with rotation-symmetrical, narrow-beam distribution of light intensity, angle of radiation 90° for targeted illumination of shelfing and zones. Particularly suitable for energy-optimized lighting concepts with directed light distribution, system efficiency up to = 180 lm / W, general color reproduction index CRI > 80. , Design: Without socket, mounting type: Mounting, mounting location: Ceiling mounting, material: Aluminium, Protection class from room side: (DIN EN 60529) IP20, protection class: (DIN EN 61140) I, voltage: 230V AC 50Hz/60Hz, power: 75 W, number of lights / sockets: 1 piece, light current: 13,500 lm, color temperature: 4,000 K, light color: white, angle of radiation: 90°, Adjustable: not adjustable, with operating device: yes, dimmable: yes, type of dimming: DALI.
This text is machine translated.