• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 55173070 PC blind cover 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC blind cover

Factory colour

White

Height

13.8 mm

Length

1438 mm

Width

64.7 mm

Material

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831306 Brumberg 55173070 PC blind cover 1 pc(s)

Datasheet 3831306 Brumberg 55173070 PC blind cover 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3831306 Brumberg 55173070 PC blind cover 1 pc(s)

Description

PC blank cover 1,438 mm, white (Polycarbonate), length 1,438 mm, for covering not equipped areas in mounting rail/light band-System IP20, material: Plastic.

This text is machine translated.