Energy efficiency class of light source according to EU directive 2019/2015: Not required
Adjustable color temperature: No.
Luminous flux can be set: No
Adjustable radiation angle: No.
Height/depth 1500 mm
Type of wiring: Finish
Compatible with Apple HomeKit: No.
Compatible with Google Assistant: No.
Compatible with Amazon Alexa: No.
IFTTT support available: No.
Suitable for mounting on a panel: No.
Suitable for panel mounting: No.
Suitable for wall mounting: No.
Suitable for pendulum suspension: Yes
Suitable for ceiling mounting: No.
With motion detector: No.
With light sensor: No.
With bulb: No.
Suitable for the number of bulbs: 1
Housing color: White
With operating device: No.
Removable operating device: No.
Dimmer 0-10 V: No
Dimmer 1-10 V: No
Dimming DALI-2: No.
DALI dimming: No.
Dimmer DMX: No
Dimmer DSI: No.
Dimmer potentiometer (built-in): No.
Dimming LineSwitch: No.
Dimmer manufacturer-specific: No.
Mains voltage modulation dimming: No.
Dimming Phase section: No.
Dimming leading edge: No.
Dimming programmable: No.
Dim. RF: No.
Dimming Sine Wave Reduction: No.
Dimming Touch and Dim: No.
Zigbee dimming: No.
Dimming with push-button: No.
Without dimmer function: No.
Light distribution: Symmetric
Light emission: Direct
Suitable for lamp output 8 W
Operation via Bluetooth: No.
Outer diameter: 60 mm
Suitable for light band configuration: No.
Suitable for screen workstations according to EN 12464-1: No.
Surface protection housing: Powder-coated
Cover material: Without cover
Suitable for emergency light: No.
Compatible with Casambi: No.
Socket: GU10
Product type
Pendant light
n.rel.
UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3550270 Brumberg 57416170 57416170 Pendant light
User & Safety Instructions
User & Safety Instructions 3550270 Brumberg 57416170 57416170 Pendant light
Description
Pendant lamp, for GU10 LED retrofit lamp, with metal housing length 150 mm, structural white, round. Pendant mounting, ceiling mounting design: GU10, mounting method: Suspended mounting, mounting location: Ceiling mounting, material: Aluminium, Protection from the room side: according to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 8 W, number of lights / sockets: 1 piece, adjustability: not adjustable, without operating device, type of dimming: other
This text is machine translated.
Description
Pendant lamp, for GU10 LED retrofit lamp, with metal housing length 150 mm, structural white, round. Pendant mounting, ceiling mounting design: GU10, mounting method: Suspended mounting, mounting location: Ceiling mounting, material: Aluminium, Protection from the room side: according to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 8 W, number of lights / sockets: 1 piece, adjustability: not adjustable, without operating device, type of dimming: other