
1/3
Wall light
230 V
1
High-voltage halogen lamp
G9
48 W
48 W
Dimmable
180°
I
IP20
Nickel
Aluminium
Plastic
(L x W x H) 290 x 160 x 170 mm
n.rel.
Warm white
No
160 mm
170 mm
290 mm
290 mm
not relevant
Datasheet 2744253 Brumberg 58131150 58131150 Wall light G9 48 W High-voltage halogen lamp Nickel
User & Safety Instructions 2744253 Brumberg 58131150 58131150 Wall light G9 48 W High-voltage halogen lamp Nickel
The necessary accessories are required to use the article as described.