
Highlights & Details
- Power= 48 W
Technical specifications
- Product type
Wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
High-voltage halogen lamp
G9
- Rating per bulb
48 W
48 W
- Light features
Suitable for wall mounting
Dimmable
- Protection class
I
IP20
- Factory colour
Nickel
- Material
Fabric
- Dim
(L x W x H) 290 x 160 x 170 mm
n.rel.
- Type
Circular
- Light bulb included
No
- Width
160 mm
- Height
170 mm
- Length
290 mm
- Depth
170 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2744260 Brumberg 58132150 58132150 Wall light G9 48 W High-voltage halogen lamp Nickel
User & Safety Instructions
User & Safety Instructions 2744260 Brumberg 58132150 58132150 Wall light G9 48 W High-voltage halogen lamp Nickel
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


