
Highlights & Details
Brumberg wall light 1x G9 max. 48W 58151080
- Power= 48 W
- Warm white
Technical specifications
- Product type
Wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
High-voltage halogen lamp
G9
- Rating per bulb
48 W
48 W
- Light features
Dimmable
- Swivel range (max.)
180°
- Protection class
I
IP20
- Factory colour
Black
- Material
Aluminium
Plastic
- Dim
(Ø x H) 140 mm x 170 mm
n.rel.
- Type
Circular
- Colour
Warm white
- Light bulb included
No
- Width
140 mm
- Height
170 mm
- Length
250 mm
- Depth
250 mm
- (Ø)
140 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2754955 Brumberg 58151080 58151080 Wall light G9 48 W High-voltage halogen lamp Black
User & Safety Instructions
User & Safety Instructions 2754955 Brumberg 58151080 58151080 Wall light G9 48 W High-voltage halogen lamp Black
Description
This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



