• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 58152080 58152080 Wall light G9 48 W High-voltage halogen lamp Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg wall light 1x G9 max. 48W 58152080

  • Power= 48 W
  • Warm white

Technical specifications

Product type

Wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

High-voltage halogen lamp

G9

Rating per bulb

48 W

48 W

Light features

Dimmable

Swivel range (max.)

180°

Protection class

I

IP20

Factory colour

Black

Material

Aluminium

Plastic

Dim

(Ø x H) 140 mm x 170 mm

n.rel.

Type

Circular

Colour

Warm white

Light bulb included

No

Width

140 mm

Height

170 mm

Length

420 mm

Depth

420 mm

(Ø)

140 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2744223 Brumberg 58152080 58152080 Wall light G9 48 W High-voltage halogen lamp Black

User & Safety Instructions

User & Safety Instructions 2744223 Brumberg 58152080 58152080 Wall light G9 48 W High-voltage halogen lamp Black

Description

Wall mounting lamp, with fabric screen, black / shield black, round. Design in a compact design for the harmonious implementation in an architectural space concept. Wall-mounted luminaire with fabric shield, head can be swiveled 180°, diameter: 140 mm, height: 170 mm, discharge: 420 mm, Flex arm length: 250 mm, shielding material: Chintz, surface: Powder-coated black. Further available screen colors and special solutions can be found online on our website as PDF for each product. Design: G9, mounting type: Mounting, mounting location: Wall mounting, protection class on room side: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 48W, number of lights / sockets: 1.0 pcs, type of dimming: Other.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.