
1/2
(Ø x H) 140 mm x 170 mm
Circular
230 V
1
Ceiling light
140 mm
High-voltage halogen lamp
170 mm
G9
410 mm
48 W
170 mm
48 W
140 mm
Suitable for wall mounting
Dimmable
180°
I
IP20
Black
Fabric
n.rel.
Black
No
not relevant
Datasheet 2744232 Brumberg 58153080 58153080 Ceiling light High-voltage halogen lamp G9 48 W Black
User & Safety Instructions 2744232 Brumberg 58153080 58153080 Ceiling light High-voltage halogen lamp G9 48 W Black
The necessary accessories are required to use the article as described.