• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 58154080 58154080 Ceiling light High-voltage halogen lamp G9 51 W Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 51 W

Technical specifications

Dim

(Ø x H) 140 mm x 200 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

Ceiling light

Width

140 mm

Bulb type

High-voltage halogen lamp

Height

200 mm

G9

Length

220 mm

Rating per bulb

51 W

Depth

220 mm

51 W

(Ø)

140 mm

Light features

Suitable for wall mounting

Dimmable

Swivel range (max.)

180°

Protection class

I

IP20

Factory colour

Black

Material

Fabric

n.rel.

Light bulb included

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2744239 Brumberg 58154080 58154080 Ceiling light High-voltage halogen lamp G9 51 W Black

User & Safety Instructions

User & Safety Instructions 2744239 Brumberg 58154080 58154080 Ceiling light High-voltage halogen lamp G9 51 W Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.