• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 58171150 58171150 Wall light E-27 60 W Nickel

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 60 W
  • Warm white

Technical specifications

Product type

Wall light

Operating voltage

230 V

No. of bulbs

1

E-27

Rating per bulb

60 W

60 W

Light features

Dimmable

Protection class

I

IP20

Factory colour

Nickel

Material

Plastic

Dim

(L x W x H) 360 x 170 x 270 mm

n.rel.

Type

Circular

Colour

Warm white

Light bulb included

No

Width

170 mm

Height

270 mm

Length

360 mm

Depth

360 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2744267 Brumberg 58171150 58171150 Wall light E-27 60 W Nickel

User & Safety Instructions

User & Safety Instructions 2744267 Brumberg 58171150 58171150 Wall light E-27 60 W Nickel

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.