• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 58173150 58173150 Wall light E-27 60 W LED (monochrome) Nickel

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg wall light 1x E27 max. 60W 58173150

  • Power= 60 W
  • Warm white

Technical specifications

Product type

Wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Light features

Dimmable

Protection class

I

IP20

Factory colour

Nickel

Material

Plastic

Dim

(L x W x H) 150 x 200 x 450 mm

n.rel.

Type

Circular

Colour

Warm white

Light bulb included

No

Width

200 mm

Height

450 mm

Length

150 mm

Depth

150 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2744217 Brumberg 58173150 58173150 Wall light E-27 60 W LED (monochrome) Nickel

User & Safety Instructions

User & Safety Instructions 2744217 Brumberg 58173150 58173150 Wall light E-27 60 W LED (monochrome) Nickel

Description

Wall-mounted luminaire, with fabric screen, nickel matt / shield raw white, round. Design in a compact design for the harmonious implementation in an architectural space concept. Wall-mounted light with fabric shield, discharge: 150 mm, height: 450 mm, width: 200 mm, shield material: Chintz, Surface: Nickel matt. With additional LED reading light 3 W (switch provided). Further available screen colors and special solutions can be found online on our website as PDF for each product. Design: E27, mounting type: Mounting, mounting location: Wall mounting, protection class on the room side: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 60W, number of lights / sockets: 1.0 pcs, type of dimming: Other.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.