• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 58212782 58212782 LED ceiling light LED (monochrome) LED 15 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 15 W
  • Total luminous flux= 1360 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Dim

(Ø x D) 330 mm x 70 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

330 mm

Bulb type

LED (monochrome)

LED

Rating per bulb

15 W

Depth

70 mm

15 W

(Ø)

330 mm

Light features

Ceiling mount option

Protection class

I

IP20

Factory colour

White

Material

Glass

n.rel.

Colour rendering index

80-89

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

1360 lm

1.360 lm

Documents & Downloads

Datasheet

Datasheet 2748174 Brumberg 58212782 58212782 LED ceiling light LED (monochrome) LED 15 W White

User & Safety Instructions

User & Safety Instructions 2748174 Brumberg 58212782 58212782 LED ceiling light LED (monochrome) LED 15 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.