• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 58254707 58254707 Ceiling light E-27 60 W White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 60 W
  • Total luminous flux= 1830 lm

Technical specifications

Operating voltage

230 V

No. of bulbs

3

Product type

Ceiling light

Height

180 mm

E-27

Rating per bulb

60 W

60 W

Light features

Ceiling mount option

Suitable for wall mounting

Dimmable

Protection class

I

IP20

Factory colour

White

Material

Steel

n.rel.

Light bulb included

No

Total luminous flux

1830 lm

Outside Ø

480 mm

Documents & Downloads

Datasheet

Datasheet 2606832 Brumberg 58254707 58254707 Ceiling light E-27 60 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.