• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 58260245 58260245 Pendant light LED (monochrome) E-27 60 W Chrome

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg chrome pendant light with shield 58260245

  • Power= 60 W Total luminous flux= 610 lm

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Light features

Dimmable

Pendulum length (max.)

150 cm

Protection class

I

IP20

Factory colour

Chrome

Material

Steel

Dim

(Ø x H) 280 mm x 180 mm

n.rel.

Type

Cylindrical

Light bulb included

No

Total luminous flux

610 lm

610 lm

Height

180 mm

Length

1.500 mm

(Ø)

280 mm

Documents & Downloads

Datasheet

Datasheet 2748316 Brumberg 58260245 58260245 Pendant light LED (monochrome) E-27 60 W Chrome

User & Safety Instructions

User & Safety Instructions 2748316 Brumberg 58260245 58260245 Pendant light LED (monochrome) E-27 60 W Chrome

Description

Pendant lamp, 280 mm, chrome / shade autumn green, round. Design in a compact design for the harmonious implementation in an architectural space concept. Cloth pendant lamp in cylindrical form. Diffusor made of polycarbonate foil. Chintz, pendulum length 1,500 mm. Further available screen variants and special solutions can be found online on our website as PDF for each product. Measure luminous flux with 1 x 10 W LED retrofit lamp (not included). Design: E27, mounting type: Mounting, mounting location: Ceiling mounting, protection class on room side: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 60W, number of bulbs / sockets: 1.0 pcs, light current: 610 lm, type of dimming: Others.

This text is machine translated.

What kind of Pendant Lights are you looking for?