• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 58262563 58262563 Pendant light LED (monochrome) E-27 60 W Nickel

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 60 W Total luminous flux= 610 lm

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Light features

Dimmable

Pendulum length (max.)

150 cm

Protection class

I

IP20

Factory colour

Nickel

Material

Steel

Dim

(Ø x H) 380 mm x 180 mm

n.rel.

Type

Cylindrical

Light bulb included

No

Total luminous flux

610 lm

610 lm

Height

180 mm

Length

1.500 mm

(Ø)

380 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2747377 Brumberg 58262563 58262563 Pendant light LED (monochrome) E-27 60 W Nickel

What kind of Pendant Lights are you looking for?