• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 58264150 58264150 Pendant light Light bulb E-27 180 W White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg pendant light 3x E27 max. 60W 58264150

  • Power= 180 W Total luminous flux= 1830 lm White

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

3

Bulb type

Light bulb

E-27

Rating per bulb

60 W

180 W

Light features

Dimmable

Pendulum length (max.)

150 cm

Protection class

I

IP20

Factory colour

White

Material

Steel

Plastic

Dim

(Ø x H) 480 mm x 180 mm

n.rel.

Type

Cylindrical

Colour

White

Light bulb included

No

Total luminous flux

1830 lm

1830 lm

Height

180 mm

Length

1.500 mm

(Ø)

480 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2748668 Brumberg 58264150 58264150 Pendant light Light bulb E-27 180 W White

Description

Pendant lamp, 480 mm, white / shield dkl. brown gray, round. Design in a compact design for the harmonious implementation in an architectural space concept. Cloth pendant lamp in cylindrical form. Diffusor made of polycarbonate foil. Chintz, pendulum length 1,500 mm. Further available screen variants and special solutions can be found online on our website as PDF for each product. Measure luminous flux with 3 x 10 W LED retrofit lamp (not included). Design: E27, mounting type: Mounting, mounting location: Ceiling mounting, protection class on room side: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 60W, number of bulbs / sockets: 3.0 pcs, light current: 1,830 lm, type of dimming: Others.

This text is machine translated.

What kind of Pendant Lights are you looking for?