• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 58276003 58276003 LED ceiling light LED (monochrome) LED 25 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 25 W
  • Total luminous flux= 2110 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Dim

(Ø x D) 350 mm x 120 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

LED

Rating per bulb

25 W

Depth

120 mm

25 W

(Ø)

350 mm

Light features

Suitable for wall mounting

Ceiling mount option

Protection class

I

IP43

Factory colour

White

Material

Opaline glass

n.rel.

Colour rendering index

80-89

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

2110 lm

2.110 lm

Documents & Downloads

Datasheet

Datasheet 2754956 Brumberg 58276003 58276003 LED ceiling light LED (monochrome) LED 25 W White

User & Safety Instructions

User & Safety Instructions 2754956 Brumberg 58276003 58276003 LED ceiling light LED (monochrome) LED 25 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.