
Highlights & Details
- Power= 180 W
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(Ø x D) 450 mm x 130 mm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
3
- Product type
Ceiling light
- Bulb type
LED (monochrome)
Bayonet
- Rating per bulb
180 W
- Depth
130 mm
180 W
- (Ø)
450 mm
- Light features
Suitable for wall mounting
Dimmable
- Protection class
I
IP43
- Factory colour
White
- Material
Glass
n.rel.
- Colour
Warm white
- Light bulb included
No
3000 K
- Colour temperature range
3000 K
Documents & Downloads
Datasheet
Datasheet 2744218 Brumberg 58277000 58277000 Ceiling light LED (monochrome) Bayonet 180 W White
User & Safety Instructions
User & Safety Instructions 2744218 Brumberg 58277000 58277000 Ceiling light LED (monochrome) Bayonet 180 W White
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




