• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 58294003 58294003 LED ceiling light LED (monochrome) 15 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg LED Wall/Ceiling Light 3000K 58294003

  • Power= 15 W
  • Total luminous flux= 1330 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Dim

(Ø x D) 310 mm x 70 mm

Type

Cylindrical

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Rating per bulb

15 W

Depth

70 mm

15 W

(Ø)

310 mm

Light features

Suitable for wall mounting

Protection class

I

IP43

Factory colour

White

Material

Opaline glass

n.rel.

Colour rendering index

80-89

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

1330 lm

1.330 lm

Documents & Downloads

Datasheet

Datasheet 2744269 Brumberg 58294003 58294003 LED ceiling light LED (monochrome) 15 W White

User & Safety Instructions

User & Safety Instructions 2744269 Brumberg 58294003 58294003 LED ceiling light LED (monochrome) 15 W White

Description

LED-mounted light, IP43, opal, round. Design in a compact design for the harmonious implementation in an architectural space concept. Ceiling or wall-mounted light fixture designed as glass light. In timeless, cylindrical design in LED-design, switchable. Mouth-blown opal glass with glass fixing via bayonet cap. Mounting type: Mounting, mounting location: Ceiling/wall mounting, protection class on the room side: According to DIN EN 60529: IP43, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 15W, number of lights / sockets: 1.0 pcs., light current: 1,330 lm, color temperature: 3,000 K, type of dimming: Switchable.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.