• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 58297000 58297000 Ceiling light LED (monochrome) 180 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires wall and ceiling lamp 3x E27 max. 60W 58297000

  • Power= 180 W
  • White

Technical specifications

Dim

(Ø x D) 450 mm x 110 mm

Type

Cylindrical

Operating voltage

230 V

No. of bulbs

3

Product type

Ceiling light

Bulb type

LED (monochrome)

Rating per bulb

180 W

Depth

110 mm

180 W

(Ø)

450 mm

Light features

Suitable for wall mounting

Dimmable

Protection class

I

IP43

Factory colour

White

Material

Glass

n.rel.

Colour

White

Light bulb included

No

Documents & Downloads

Datasheet

Datasheet 2744226 Brumberg 58297000 58297000 Ceiling light LED (monochrome) 180 W White

User & Safety Instructions

User & Safety Instructions 2744226 Brumberg 58297000 58297000 Ceiling light LED (monochrome) 180 W White

Description

Panel mount. Light, IP43, Opal, round. Design in a compact design for the harmonious implementation in an architectural space concept. Ceiling or wall-mounted light fixture designed as glass light. In timeless, cylindrical design, available in different lamp and power versions. Switchable LED designs Mouth-blown opal glass with glass fixing via bayonet cap. Mounting type: Mounting, mounting location: Wall mounting, protection class on the room side: According to DIN EN 60529: IP43, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 60W, number of lights / sockets: 1.0 piece, type of dimming: Other.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.