
Highlights & Details
Brumberg LED Wall/Ceiling Light 3000K 58298003
- Power= 29 W
- Total luminous flux= 2620 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(Ø x D) 450 mm x 110 mm
- Type
Cylindrical
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
LED
- Rating per bulb
29 W
- Depth
110 mm
29 W
- (Ø)
450 mm
- Light features
Suitable for wall mounting
- Protection class
I
IP43
- Factory colour
White
- Material
Opaline glass
n.rel.
- Colour rendering index
80-89
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature range
3000 K
- Total luminous flux
2620 lm
2.620 lm
Documents & Downloads
Datasheet
Datasheet 2744235 Brumberg 58298003 58298003 LED ceiling light LED (monochrome) LED 29 W White
User & Safety Instructions
User & Safety Instructions 2744235 Brumberg 58298003 58298003 LED ceiling light LED (monochrome) LED 29 W White
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




