• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 60036103 60036103 LED bollard light 9 W Colours (LEDs): Warm white

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 9 W
  • Total luminous flux= 520 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED bollard light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

9 W

9 W

3000 K

Colour

Warm white

520 lm

Total luminous flux

520 lm

Light features

Incl. ballast

Radiation angle

71°

Protection class

IP65

IP65

Material

Aluminium

Dim

(L x W x H) 100 x 80 x 800 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Width

80 mm

Height

800 mm

Length

100 mm

Depth

800 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2741351 Brumberg 60036103 60036103 LED bollard light 9 W Colours (LEDs): Warm white