
1/5
LED bollard light
230 V AC
1
LED (monochrome)
w/o
6 W
6 W
3000 K
White
516 lm
Incl. ballast
Direct light emission
I
IP44
Grey
Aluminium
Glass (clear)
(W x H) 95 mm x 600 mm
n.rel.
Yes
95 mm
600 mm
Powder-coated, with base plate
yes
Datasheet 3831322 Brumberg 60046103 LED bollard light LED (monochrome) w/o 6 W Grey
Datasheet 3831322 Brumberg 60046103 LED bollard light LED (monochrome) w/o 6 W Grey
User & Safety Instructions 3831322 Brumberg 60046103 LED bollard light LED (monochrome) w/o 6 W Grey