
Image similar
LED wall light
230 V AC
1
LED (monochrome)
LED
14 W
14 W
Incl. ballast
80°
I
IP54
Black
Aluminium
Plastic
(Ø x H) 250 mm x 43 mm
n.rel.
White
Yes
3000 K
1210 lm
1210 lm
43 mm
250 mm
yes
Datasheet 2291654 Brumberg 60107183 60107183 LED wall light LED 14 W LED (monochrome) Black
User & Safety Instructions 2291654 Brumberg 60107183 60107183 LED wall light LED 14 W LED (monochrome) Black
The necessary accessories are required to use the article as described.