• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 60108183 60108183 LED wall light LED 14 W LED (monochrome) Black

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Lamp LED Wall Lamp 3000K Black IP54 60108183

  • Power= 14 W
  • Total luminous flux= 1230 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

  • Operating device: LED operating device current-controlled
  • Color rendering index CRI: 80-89
  • Suitable for panel mounting: Yes
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: Yes
Product type

LED wall light

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

14 W

14 W

Light features

Suitable for wall mounting

Radiation angle

80°

Protection class

I

IP54

Factory colour

Black

Material

Aluminium

Plastic

Dim

(L x W x H) 235 x 235 x 43 mm

n.rel.

Colour

White

Light bulb included

Yes

3000 K

Total luminous flux

1230 lm

1230 lm

Width

235 mm

Height

43 mm

Length

235 mm

Depth

43 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2292179 Brumberg 60108183 60108183 LED wall light LED 14 W LED (monochrome) Black

User & Safety Instructions

User & Safety Instructions 2292179 Brumberg 60108183 60108183 LED wall light LED 14 W LED (monochrome) Black

Description

LED wall & ceiling lamp, built-in mounting, wall mounting.Beam angle 110°

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.