
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED garden spotlight
24 V
1
LED (monochrome)
Built-in LED
8 W
8 W
3000 K
Warm white
640 lm
640 lm
Incl. ground spike
38°
III
IP67
Titanium
Aluminium
(Ø x D) 44 mm x 80 mm
n.rel.
Circular
80-89
Yes
44 mm
80 mm
44 mm
not relevant
User & Safety Instructions 2740383 Brumberg 60109643 60109643 LED garden spotlight 8 W Colours (LEDs): Warm white