• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 60112103 60112103 LED wall spotlight LED (monochrome) w/o 21 W Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 21 W
  • Total luminous flux= 1600 lm
  • White

Technical specifications

Product type

LED wall spotlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

21 W

21 W

Light features

Suitable for wall mounting

Swivelling

Factory colour

Grey

Material

Aluminium

Dim

(L x W x H) 110 x 110 x 160 mm

n.rel.

Colour rendering index

90-100

Colour

White

Light bulb included

Yes

Total luminous flux

1600 lm

Width

110 mm

Height

160 mm

Length

110 mm

IP65

Protection class

I

Colour temperature

3000 K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2606970 Brumberg 60112103 60112103 LED wall spotlight LED (monochrome) w/o 21 W Grey

User & Safety Instructions

User & Safety Instructions 2606970 Brumberg 60112103 60112103 LED wall spotlight LED (monochrome) w/o 21 W Grey

What kind of Ceiling Floodlights & Spotlights are you looking for?