
1/2
(L x W x H) 70 x 70 x 80 mm
Square
230 V
1
LED ceiling light
70 mm
LED (monochrome)
80 mm
w/o
70 mm
10 W
80 mm
10 W
Ceiling mount option
Suitable for wall mounting
I
IP65
Grey
Aluminium
n.rel.
80-89
White
Yes
3000 K
3000 K
635 lm
635 lm
Datasheet 2609838 Brumberg 60115103 60115103 LED ceiling light LED (monochrome) w/o 10 W Grey
User & Safety Instructions 2609838 Brumberg 60115103 60115103 LED ceiling light LED (monochrome) w/o 10 W Grey
The necessary accessories are required to use the article as described.