• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 60116103 60116103 LED ceiling light LED (monochrome) w/o 21 W Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 21 W
  • Total luminous flux= 1600 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(L x W x H) 110 x 110 x 100 mm

Type

Square

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

110 mm

Bulb type

LED (monochrome)

Height

100 mm

w/o

Length

110 mm

Rating per bulb

21 W

Depth

100 mm

21 W

Light features

Ceiling mount option

Suitable for wall mounting

Protection class

I

IP65

Factory colour

Grey

Material

Aluminium

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

1600 lm

1600 lm

Documents & Downloads

Datasheet

Datasheet 2596644 Brumberg 60116103 60116103 LED ceiling light LED (monochrome) w/o 21 W Grey

User & Safety Instructions

User & Safety Instructions 2596644 Brumberg 60116103 60116103 LED ceiling light LED (monochrome) w/o 21 W Grey

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.